LQW18AN34NJ80D | ||
---|---|---|
DigiKey Part Number | LQW18AN34NJ80D-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | LQW18AN34NJ80D | |
Description | FIXED IND 34NH 1.05A 0.15OHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 34 nH Unshielded Drum Core, Wirewound Inductor 1.05 A 150mOhm Max 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQW18AN34NJ80D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 34 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 40 @ 250MHz | |
Frequency - Self Resonant | 3GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.065" L x 0.039" W (1.65mm x 0.99mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.56942 | ¥2,277.68 |