LQW15AN18NH00D | ||
---|---|---|
DigiKey Part Number | 490-6777-2-ND - Tape & Reel (TR) 490-6777-1-ND - Cut Tape (CT) 490-6777-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQW15AN18NH00D | |
Description | FIXED IND 18NH 370MA 0.27OHM SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 18 nH Unshielded Drum Core, Wirewound Inductor 370 mA 270mOhm Max 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQW15AN18NH00D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 18 nH | |
Tolerance | ±3% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 270mOhm Max | |
Q @ Freq | 25 @ 250MHz | |
Frequency - Self Resonant | 4.5GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.039" L x 0.024" W (1.00mm x 0.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.22000 | ¥1.22 |
10 | ¥0.97600 | ¥9.76 |
25 | ¥0.89760 | ¥22.44 |
50 | ¥0.79180 | ¥39.59 |
100 | ¥0.69270 | ¥69.27 |
250 | ¥0.65948 | ¥164.87 |
500 | ¥0.61982 | ¥309.91 |
1,000 | ¥0.47478 | ¥474.78 |
2,500 | ¥0.44841 | ¥1,121.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.40885 | ¥4,088.50 |
30,000 | ¥0.39566 | ¥11,869.80 |
50,000 | ¥0.38247 | ¥19,123.50 |