LQP03TN1N8BZ2D | ||
---|---|---|
DigiKey Part Number | 490-LQP03TN1N8BZ2DTR-ND - Tape & Reel (TR) 490-LQP03TN1N8BZ2DCT-ND - Cut Tape (CT) 490-LQP03TN1N8BZ2DDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LQP03TN1N8BZ2D | |
Description | FIXED IND | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 1.8 nH Unshielded Thin Film Inductor 600 mA 150mOhm Max 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | LQP03TN1N8BZ2D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | - | |
Inductance | 1.8 nH | |
Tolerance | ±0.1nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 150mOhm Max | |
Q @ Freq | 14 @ 500MHz | |
Frequency - Self Resonant | 15GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 500 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | 0201 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.013" (0.33mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.81000 | ¥0.81 |
10 | ¥0.41500 | ¥4.15 |
25 | ¥0.38360 | ¥9.59 |
50 | ¥0.33980 | ¥16.99 |
100 | ¥0.29670 | ¥29.67 |
250 | ¥0.28260 | ¥70.65 |
500 | ¥0.26568 | ¥132.84 |
1,000 | ¥0.20349 | ¥203.49 |
2,500 | ¥0.19219 | ¥480.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.17522 | ¥2,628.30 |
30,000 | ¥0.16957 | ¥5,087.10 |
75,000 | ¥0.16392 | ¥12,294.00 |