GRM188R60J105KA01J | ||
---|---|---|
DigiKey Part Number | 490-6404-2-ND - Tape & Reel (TR) 490-6404-1-ND - Cut Tape (CT) 490-6404-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM188R60J105KA01J | |
Description | CAP CER 1UF 6.3V X5R 0603 | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM188R60J105KA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GRM188R60J105KA01 Ref Sheet |
Other Related Documents | Specifications and Test Methods 3p |
Design Resources | GRM188R60J105KA01J SimSurfing Design Tool |
PCN Assembly/Origin | GRM Series Production Capacity 31/Jul/2023 |
HTML Datasheet | |
EDA Models | GRM188R60J105KA01J Models |
Part Numbering Guide | Chip Monolithic Ceramic Caps Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.38000 | ¥1.38 |
10 | ¥0.92700 | ¥9.27 |
50 | ¥0.55440 | ¥27.72 |
100 | ¥0.43570 | ¥43.57 |
500 | ¥0.32176 | ¥160.88 |
1,000 | ¥0.26640 | ¥266.40 |
2,500 | ¥0.24795 | ¥619.88 |
5,000 | ¥0.22683 | ¥1,134.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.21101 | ¥2,110.10 |
20,000 | ¥0.20046 | ¥4,009.20 |
30,000 | ¥0.18991 | ¥5,697.30 |
50,000 | ¥0.17408 | ¥8,704.00 |
100,000 | ¥0.14380 | ¥14,380.00 |
250,000 | ¥0.13188 | ¥32,970.00 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
GRM185R60J105KE26D | Murata Electronics | 17,331 | 490-7765-1-ND | ¥2.03000 | Direct |
GRM185R61A105KE36D | Murata Electronics | 0 | 490-GRM185R61A105KE36DCT-ND | ¥0.00000 | Upgrade |
GRM185R61A105KE36J | Murata Electronics | 0 | 490-GRM185R61A105KE36JTR-ND | ¥0.00000 | Upgrade |
GRM185R61C105KE44D | Murata Electronics | 32,641 | 490-3894-1-ND | ¥2.03000 | Upgrade |
GRM185R61C105KE44J | Murata Electronics | 83,341 | 490-6372-1-ND | ¥1.79000 | Upgrade |
Attribute | Description |
---|---|
Other Names | GRM188R60J105KA01J-ND 490-6404-2 490-6404-1 490-6404-6 |
Standard Package | 10,000 |