GRM185R60J105KE26D

DigiKey Part Number
490-7765-2-ND - Tape & Reel (TR)
490-7765-1-ND - Cut Tape (CT)
490-7765-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM185R60J105KE26D
Description
CAP CER 1UF 6.3V X5R 0603
Customer Reference
Detailed Description
1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM185R60J105KE26D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.020" (0.50mm)
Lead Spacing
-
Lead Style
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.03000¥2.03
10¥1.34100¥13.41
50¥0.84720¥42.36
100¥0.67800¥67.80
500¥0.48990¥244.95
1,000¥0.43332¥433.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.37682¥1,507.28
8,000¥0.35798¥2,863.84
12,000¥0.33914¥4,069.68
28,000¥0.32030¥8,968.40
100,000¥0.25435¥25,435.00
200,000¥0.25058¥50,116.00
Manufacturers Standard Package