RMB | USD

Obsolete item.
0402 (1005 Metric) 0,55mm

GRM1556T1H8R3CD01D

Digi-Key Part Number
GRM1556T1H8R3CD01D-ND - Tape & Reel (TR)
Manufacturer
Murata Electronics
Manufacturer Product Number
GRM1556T1H8R3CD01D
Supplier
Description
CAP CER 8.3PF 50V T2H 0402
Detailed Description
8.3pF ±0.25pF 50V Ceramic Capacitor T2H 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Tolerance
±0.25pF
Voltage - Rated
50V
Temperature Coefficient
T2H
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
General Purpose
Mounting Type
Surface Mount, MLCC
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039"" L x 0.020"" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022"" (0.55mm)
Lead Spacing
-
Lead Style
-
Capacitance
8.3pF
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package10,000