GRM1555C1H390FA01J | ||
---|---|---|
DigiKey Part Number | GRM1555C1H390FA01J-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GRM1555C1H390FA01J | |
Description | CAP CER 39PF 50V C0G/NP0 0402 | |
Customer Reference | ||
Detailed Description | 39 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM1555C1H390FA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GRM1555C1H390FA01x Ref Sheet |
PCN Assembly/Origin | GRM Series Production Capacity 31/Jul/2023 |
HTML Datasheet | GRM1555C1H390FA01x Ref Sheet |
EDA Models | GRM1555C1H390FA01J Models |
Part Numbering Guide | GCH188R71C474KE01-01.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50,000 | ¥0.08683 | ¥4,341.50 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
GRM0335C1H390JA01D | Murata Electronics | 653,005 | 490-11326-1-ND | ¥0.81000 | Similar |
GRM1555C1H390FA01D | Murata Electronics | 236,058 | 490-9663-1-ND | ¥0.81000 | Parametric Equivalent |
KGM05ACG1H390FH | KYOCERA AVX | 15,754 | 478-KGM05ACG1H390FHCT-ND | ¥4.15000 | Direct |
Attribute | Description |
---|---|
Standard Package | 50,000 |