GJM0335C1E7R1DB01D | ||
---|---|---|
DigiKey Part Number | GJM0335C1E7R1DB01D-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GJM0335C1E7R1DB01D | |
Description | CAP CER 7.1PF 25V C0G/NP0 0201 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 7.1 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GJM0335C1E7R1DB01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GJM0335C1E7R1DB01x Ref Sheet |
Product Training Modules | Hi-Q Multilayer Ceramic Capacitors |
Design Resources | GJM0335C1E7R1DB01D SimSurfing Design Tool |
Featured Product | High Frequency - High Q Capacitors |
EDA Models | GJM0335C1E7R1DB01D Models |
Product Drawings | GJM Series_0201 |
Part Numbering Guide | GCH188R71C474KE01-01.pdf |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
30,000 | ¥0.04932 | ¥1,479.60 |
Attribute | Description |
---|---|
Standard Package | 15,000 |