GCM32DR71H335MA55L is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK Corporation
In Stock: 1,033
Unit Price: ¥4.15000
Datasheet

GCM32DR71H335MA55L

DigiKey Part Number
490-GCM32DR71H335MA55LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM32DR71H335MA55L
Description
CAP CER 3.3UF 50V X7R 1210
Customer Reference
Detailed Description
3.3 µF ±20% 50V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM32DR71H335MA55L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Automotive
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.089" (2.25mm)
Lead Spacing
-
Lead Style
-
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.51285¥5,512.85
Manufacturers Standard Package