GCM21BR71E394MA37K | ||
---|---|---|
DigiKey Part Number | 490-GCM21BR71E394MA37KTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GCM21BR71E394MA37K | |
Description | CAP CER 0.39UF 25V X7R 0805 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 0.39 µF ±20% 25V Ceramic Capacitor X7R 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCM21BR71E394MA37K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GCM21BR71E394MA37-01A Datasheet |
EDA Models | GCM21BR71E394MA37K Models |
Part Numbering Guide | Chip Monolithic Cap. Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.52606 | ¥5,260.60 |
Attribute | Description |
---|---|
Other Names | 490-GCM21BR71E394MA37K 490-GCM21BR71E394MA37KTR 490-GCM21BR71E394MA37K-ND |
Standard Package | 10,000 |