GCM21BL8EG475KE08L | ||
---|---|---|
DigiKey Part Number | 490-GCM21BL8EG475KE08LTR-ND - Tape & Reel (TR) 490-GCM21BL8EG475KE08LCT-ND - Cut Tape (CT) 490-GCM21BL8EG475KE08LDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GCM21BL8EG475KE08L | |
Description | CAP CER 4.7UF 35V X8L 0805 | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF ±10% 35V Ceramic Capacitor X8L 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GCM21BL8EG475KE08L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.06000 | ¥4.06 |
10 | ¥2.67500 | ¥26.75 |
50 | ¥1.97220 | ¥98.61 |
100 | ¥1.60650 | ¥160.65 |
500 | ¥1.26792 | ¥633.96 |
1,000 | ¥1.07078 | ¥1,070.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.01439 | ¥3,043.17 |
6,000 | ¥0.95803 | ¥5,748.18 |
9,000 | ¥0.90168 | ¥8,115.12 |
15,000 | ¥0.87351 | ¥13,102.65 |
30,000 | ¥0.84533 | ¥25,359.90 |
75,000 | ¥0.78897 | ¥59,172.75 |