
GCM1555C1H330FA16D | |
|---|---|
DigiKey Part Number | 490-16447-2-ND - Tape & Reel (TR) 490-16447-1-ND - Cut Tape (CT) 490-16447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H330FA16D |
Description | CAP CER 33PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H330FA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.32300 | ¥3.23 |
| 50 | ¥0.21660 | ¥10.83 |
| 100 | ¥0.18610 | ¥18.61 |
| 500 | ¥0.13330 | ¥66.65 |
| 1,000 | ¥0.11726 | ¥117.26 |
| 2,500 | ¥0.10043 | ¥251.08 |
| 5,000 | ¥0.09031 | ¥451.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.07965 | ¥796.50 |
| 20,000 | ¥0.07302 | ¥1,460.40 |
| 30,000 | ¥0.06970 | ¥2,091.00 |
| 50,000 | ¥0.06603 | ¥3,301.50 |
| 70,000 | ¥0.06388 | ¥4,471.60 |
| 100,000 | ¥0.06181 | ¥6,181.00 |

