GCJ216R71H183MA01J | ||
---|---|---|
DigiKey Part Number | 490-GCJ216R71H183MA01JTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | GCJ216R71H183MA01J | |
Description | CAP CER | |
Customer Reference | ||
Detailed Description | Ceramic Capacitor | |
Datasheet | Datasheet | |
EDA/CAD Models | GCJ216R71H183MA01J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | GCJ216R71H183MA01-02D Datasheet |
EDA Models | GCJ216R71H183MA01J Models |
Part Numbering Guide | Chip Monolithic Cap. Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.24.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.60556 | ¥6,055.60 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
GCJ188R71H183MA01J | Murata Electronics | 0 | 490-GCJ188R71H183MA01JTR-ND | ¥0.15239 | Similar |
Attribute | Description |
---|---|
Other Names | 490-GCJ216R71H183MA01J-ND 490-GCJ216R71H183MA01JTR 490-GCJ216R71H183MA01J |
Standard Package | 10,000 |