RMB | USD

DLW5BS Series

DLW5BSM801TQ2L

Digi-Key Part Number
490-9569-2-ND - Tape & Reel (TR)
490-9569-1-ND - Cut Tape (CT)
490-9569-6-ND - Digi-Reel®
Manufacturer
Murata Electronics
Manufacturer Product Number
DLW5BSM801TQ2L
Supplier
Description
CMC 2A 2LN 800 OHM SMD
Manufacturer Standard Lead Time
17 Weeks
Detailed Description
2 Line Common Mode Choke Surface Mount 800 Ohms @ 100MHz 2A DCR 56mOhm
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Murata Electronics
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
2
Current Rating (Max)
2A
DC Resistance (DCR) (Max)
56mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.197"" L x 0.197"" W (5.00mm x 5.00mm)
Height (Max)
0.177"" (4.50mm)
Package / Case
Horizontal, 4 PC Pad
Impedance @ Frequency
800 Ohms @ 100MHz
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Price and Procurement

271 In Stock
Can ship immediately
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Additional Resources
AttributeDescription
Other Names490-9569-1
Standard Package1