DE2E3SA152MJ2BT01F | ||
---|---|---|
DigiKey Part Number | 490-DE2E3SA152MJ2BT01F-ND | |
Manufacturer | ||
Manufacturer Product Number | DE2E3SA152MJ2BT01F | |
Description | CAP CER | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1500 pF ±20% 250VAC Ceramic Capacitor E Radial, Disc | |
Datasheet | Datasheet | |
EDA/CAD Models | DE2E3SA152MJ2BT01F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | Safety Series X1Y2 | |
Ratings | X1, Y2 | |
Applications | Safety | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.276" Dia (7.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DE2yySAyyyyy3yT02F Spec |
Design Resources | DE2E3SA152MJ2BT01F SimSurfing Design Tool |
HTML Datasheet | |
EDA Models | DE2E3SA152MJ2BT01F Models |
Part Numbering Guide | DE Series Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8532.23.0060 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥0.74954 | ¥374.77 |
Attribute | Description |
---|---|
Other Names | 490-DE2E3SA152MJ2BT01F |
Standard Package | 500 |