CSTNE9M60GH5L000R0 | ||
---|---|---|
DigiKey Part Number | 490-18271-2-ND - Tape & Reel (TR) 490-18271-1-ND - Cut Tape (CT) 490-18271-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSTNE9M60GH5L000R0 | |
Description | CERAMIC RES 9.6000MHZ 33PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 9.6 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.11% -40°C ~ 85°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTNE9M60GH5L000R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 9.6 MHz | |
Frequency Stability | ±0.11% | |
Frequency Tolerance | ±0.07% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.031" (0.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.25000 | ¥3.25 |
10 | ¥2.68300 | ¥26.83 |
50 | ¥2.41620 | ¥120.81 |
100 | ¥2.14710 | ¥214.71 |
500 | ¥2.03962 | ¥1,019.81 |
1,000 | ¥1.71759 | ¥1,717.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.61028 | ¥4,830.84 |
6,000 | ¥1.55659 | ¥9,339.54 |
15,000 | ¥1.50292 | ¥22,543.80 |