CSTNE19M6V530000R0 | ||
---|---|---|
DigiKey Part Number | 490-CSTNE19M6V530000R0TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | CSTNE19M6V530000R0 | |
Description | CER RES | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Resonator | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTNE19M6V530000R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CSTNE19M6V530000x0 Spec |
Design Resources | CSTNE19M6V530000R0 SimSurfing Design Tool |
Featured Product | CSTCR4M00G55B-R0 SimSurfing Design Tool |
EDA Models | CSTNE19M6V530000R0 Models |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.19570 | ¥3,587.10 |
Attribute | Description |
---|---|
Other Names | 490-CSTNE19M6V530000R0 490-CSTNE19M6V530000R0-ND 490-CSTNE19M6V530000R0TR |
Standard Package | 3,000 |