CSTNE10M0G55Z000R0 | ||
---|---|---|
DigiKey Part Number | 490-17940-2-ND - Tape & Reel (TR) 490-17940-1-ND - Cut Tape (CT) 490-17940-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSTNE10M0G55Z000R0 | |
Description | CERAMIC RES 10.0000MHZ 33PF SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 10 MHz Ceramic Resonator Built in Capacitor 33 pF ±0.2% 40 Ohms -40°C ~ 125°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTNE10M0G55Z000R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 10 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 33 pF | |
Impedance | 40 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.126" L x 0.051" W (3.20mm x 1.30mm) | |
Height | 0.032" (0.80mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CSTNE10M0G55Z000R0 Spec |
Video File | The Role of Oscillation Circuit Components The Measurement Process for the Oscillation Margin The Measurement Process for the Drive Level The Oscillation Characteristics & Circuit Constants The Oscillation Frequency Measurement |
Design Resources | CSTNE10M0G55Z000R0 SimSurfing Design Tool |
Featured Product | |
HTML Datasheet | CSTNE10M0G55Z000R0 Spec |
EDA Models | CSTNE10M0G55Z000R0 Models |
Part Numbering Guide | CERALOCK® Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.27000 | ¥2.27 |
10 | ¥1.86900 | ¥18.69 |
50 | ¥1.68520 | ¥84.26 |
100 | ¥1.49830 | ¥149.83 |
500 | ¥1.42320 | ¥711.60 |
1,000 | ¥1.19855 | ¥1,198.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12360 | ¥3,370.80 |
6,000 | ¥1.08616 | ¥6,516.96 |
15,000 | ¥1.04871 | ¥15,730.65 |
Attribute | Description |
---|---|
Other Names | 490-17940-6 490-17940-2 490-17940-1 |
Standard Package | 3,000 |