CSTLS9M83G56-A0 | ||
---|---|---|
DigiKey Part Number | 490-CSTLS9M83G56-A0CT-ND - Cut Tape (CT) 490-CSTLS9M83G56-A0TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | CSTLS9M83G56-A0 | |
Description | CER RESONATOR | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 9.83 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 25 Ohms -20°C ~ 80°C Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTLS9M83G56-A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 9.83 MHz | |
Frequency Stability | -0.4, +0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Impedance | 25 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.60000 | ¥1.60 |
10 | ¥1.36400 | ¥13.64 |
50 | ¥1.23100 | ¥61.55 |
100 | ¥1.09460 | ¥109.46 |
500 | ¥1.03970 | ¥519.85 |
1,000 | ¥0.87560 | ¥875.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.87560 | ¥1,751.20 |
4,000 | ¥0.82087 | ¥3,283.48 |
6,000 | ¥0.79351 | ¥4,761.06 |
10,000 | ¥0.76614 | ¥7,661.40 |