CSTLS7M50G56-A0 | ||
---|---|---|
DigiKey Part Number | CSTLS7M50G56-A0-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | CSTLS7M50G56-A0 | |
Description | CER RESONATOR | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Resonator Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | * | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Manuals | CERALOCK® Series Appl Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.79590 | ¥3,183.60 |
Attribute | Description |
---|---|
Standard Package | 2,000 |