CSTLS6M00G56-B0 | ||
---|---|---|
DigiKey Part Number | 490-18251-ND | |
Manufacturer | ||
Manufacturer Product Number | CSTLS6M00G56-B0 | |
Description | CER RESONATOR T/H | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 6 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% -20°C ~ 80°C Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTLS6M00G56-B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 6 MHz | |
Frequency Stability | -0.4, +0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.60000 | ¥1.60 |
10 | ¥1.33000 | ¥13.30 |
50 | ¥1.19400 | ¥59.70 |
100 | ¥1.06180 | ¥106.18 |
500 | ¥1.00838 | ¥504.19 |
1,000 | ¥0.84924 | ¥849.24 |
2,500 | ¥0.79613 | ¥1,990.33 |
5,000 | ¥0.76961 | ¥3,848.05 |
10,000 | ¥0.74307 | ¥7,430.70 |