CSTLS4M91G56-B0 | ||
---|---|---|
DigiKey Part Number | 490-CSTLS4M91G56-B0-ND | |
Manufacturer | ||
Manufacturer Product Number | CSTLS4M91G56-B0 | |
Description | CER RESONATOR | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 4.915 MHz Ceramic Resonator Built in Capacitor 47 pF -0.4, +0.2% 30 Ohms -20°C ~ 80°C Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTLS4M91G56-B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 4.915 MHz | |
Frequency Stability | -0.4, +0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 47 pF | |
Impedance | 30 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CSTLS4M91G56-x0 Spec |
Design Resources | CSTLS4M91G56-B0 SimSurfing Design Tool |
PCN Packaging | Multiple Devices Packaging Labeling 01/Aug/2020 |
EDA Models | CSTLS4M91G56-B0 Models |
Manuals | CERALOCK® Series Appl Manual |
Part Numbering Guide | CERALOCK® Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.60000 | ¥1.60 |
10 | ¥1.33000 | ¥13.30 |
50 | ¥1.19360 | ¥59.68 |
100 | ¥1.06140 | ¥106.14 |
500 | ¥1.00806 | ¥504.03 |
1,000 | ¥0.84897 | ¥848.97 |
2,500 | ¥0.79588 | ¥1,989.70 |
5,000 | ¥0.76936 | ¥3,846.80 |
10,000 | ¥0.74283 | ¥7,428.30 |
Attribute | Description |
---|---|
Other Names | 490-CSTLS4M91G56-B0 490-CSTLS4M91G56-B0DKR-ND 490-CSTLS4M91G56-B0CT-ND 490-CSTLS4M91G56-B0CTINACTIVE CSTLS4M91G56-B0-ND 490-CSTLS4M91G56-B0DKRINACTIVE 490-CSTLS4M91G56-B0CT 490-CSTLS4M91G56-B0DKR |
Standard Package | 500 |