CSTLS4M16G53-B0 | ||
---|---|---|
DigiKey Part Number | CSTLS4M16G53-B0-ND | |
Manufacturer | ||
Manufacturer Product Number | CSTLS4M16G53-B0 | |
Description | CER RESONATOR | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Resonator Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.315" L x 0.118" W (8.00mm x 3.00mm) | |
Height | 0.236" (6.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.78313 | ¥1,957.83 |