CSTLS16M9X54-A0 | ||
---|---|---|
DigiKey Part Number | 490-CSTLS16M9X54-A0TB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | CSTLS16M9X54-A0 | |
Description | 16.934MHZ CERAMIC RESONATOR (CER | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 16.934 MHz Ceramic Resonator Built in Capacitor 22 pF ±0.2% 50 Ohms -20°C ~ 80°C Through Hole | |
EDA/CAD Models | CSTLS16M9X54-A0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16.934 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 22 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Lead, 2.50mm Pitch | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height | 0.276" (7.00mm) |
Resource Type | Link |
---|---|
EDA Models | CSTLS16M9X54-A0 Models |
Part Numbering Guide | CERALOCK® Part Numbering |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8541.60.0080 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.39867 | ¥2,797.34 |
4,000 | ¥1.31126 | ¥5,245.04 |
6,000 | ¥1.26755 | ¥7,605.30 |
10,000 | ¥1.22384 | ¥12,238.40 |
Attribute | Description |
---|---|
Other Names | 490-CSTLS16M9X54-A0TB |
Standard Package | 2,000 |