CSTCR6M87G53-R0 | ||
---|---|---|
DigiKey Part Number | 490-CSTCR6M87G53-R0TR-ND - Tape & Reel (TR) 490-CSTCR6M87G53-R0CT-ND - Cut Tape (CT) 490-CSTCR6M87G53-R0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSTCR6M87G53-R0 | |
Description | CER RESONATOR | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 6.875 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 50 Ohms -20°C ~ 80°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTCR6M87G53-R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 6.875 MHz | |
Frequency Stability | ±0.2% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.61000 | ¥2.61 |
10 | ¥2.17200 | ¥21.72 |
50 | ¥1.95520 | ¥97.76 |
100 | ¥1.73790 | ¥173.79 |
500 | ¥1.65116 | ¥825.58 |
1,000 | ¥1.39040 | ¥1,390.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.30351 | ¥3,910.53 |
6,000 | ¥1.26005 | ¥7,560.30 |
15,000 | ¥1.21660 | ¥18,249.00 |