CSTCR6M60G55B-R0 | ||
---|---|---|
DigiKey Part Number | 490-CSTCR6M60G55B-R0TR-ND - Tape & Reel (TR) 490-CSTCR6M60G55B-R0CT-ND - Cut Tape (CT) 490-CSTCR6M60G55B-R0DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CSTCR6M60G55B-R0 | |
Description | CER RESONATOR | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 6.6 MHz Ceramic Resonator Built in Capacitor 39 pF ±0.15% 50 Ohms -40°C ~ 125°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | CSTCR6M60G55B-R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 6.6 MHz | |
Frequency Stability | ±0.15% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 39 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height | 0.047" (1.20mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Design Resources | CSTCR6M60G55B-R0 SimSurfing Design Tool |
EDA Models | CSTCR6M60G55B-R0 Models |
Manuals | CERALOCK® Series Appl Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8548.00.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.69000 | ¥2.69 |
10 | ¥2.22200 | ¥22.22 |
50 | ¥2.00000 | ¥100.00 |
100 | ¥1.77770 | ¥177.77 |
500 | ¥1.68852 | ¥844.26 |
1,000 | ¥1.42186 | ¥1,421.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.33300 | ¥3,999.00 |
6,000 | ¥1.28856 | ¥7,731.36 |
15,000 | ¥1.24413 | ¥18,661.95 |
Attribute | Description |
---|---|
Other Names | 490-CSTCR6M60G55B-R0TR 490-CSTCR6M60G55B-R0CT 490-CSTCR6M60G55B-R0DKR CSTCR6M60G55B-R0-ND |
Standard Package | 3,000 |