CMWC1ZZABR-107 | ||
---|---|---|
DigiKey Part Number | 490-CMWC1ZZABR-107-ND | |
Manufacturer | ||
Manufacturer Product Number | CMWC1ZZABR-107 | |
Description | WI-FI B/G/N NETWORK CONTROLLER ( | |
Manufacturer Standard Lead Time | 39 Weeks | |
Customer Reference | ||
Detailed Description | Module | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
For Use With/Related Products | - |
Resource Type | Link |
---|---|
Datasheets | CMWC1ZZABR-107 Datasheet |
Video File | Type ABR Wireless Module |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.50000 | ¥83.50 |
10 | ¥75.51200 | ¥755.12 |
25 | ¥69.96840 | ¥1,749.21 |
Attribute | Description |
---|---|
Other Names | 490-CMWC1ZZABR-107 |
Standard Package | 1,080 |