CDSCB10M7GA119-R0 | ||
---|---|---|
DigiKey Part Number | 490-1240-2-ND - Tape & Reel (TR) 490-1240-1-ND - Cut Tape (CT) 490-1240-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CDSCB10M7GA119-R0 | |
Description | CER FILTER 10.7MHZ DISCRIMINATOR | |
Customer Reference | ||
Detailed Description | 10.7MHz Center Discriminator Ceramic Filter 500 kHz 1808 (4520 Metric), 2 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | CDSCB10M7GA119-R0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Frequency | 10.7MHz Center | |
Impedance | - | |
Bandwidth | 500 kHz | |
Insertion Loss | 3dB | |
Filter Type | Discriminator | |
Mounting Type | Surface Mount | |
Package / Case | 1808 (4520 Metric), 2 PC Pad | |
Size / Dimension | 0.177" L x 0.079" W (4.50mm x 2.00mm) | |
Height (Max) | 0.039" (1.00mm) | |
Base Product Number |