BLF02JD471GNED | ||
---|---|---|
DigiKey Part Number | 490-18090-2-ND - Tape & Reel (TR) 490-18090-1-ND - Cut Tape (CT) 490-18090-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BLF02JD471GNED | |
Description | FERRITE BEAD 470 OHM 01005 1LN | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 470 Ohms @ 700 MHz 1 Signal Line Ferrite Bead 01005 (0402 Metric) 330mA 600mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | BLF02JD471GNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 470 Ohms @ 700 MHz | |
Current Rating (Max) | 330mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.013" (0.32mm) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.68000 | ¥1.68 |
10 | ¥1.36400 | ¥13.64 |
25 | ¥1.06080 | ¥26.52 |
50 | ¥0.88080 | ¥44.04 |
100 | ¥0.75860 | ¥75.86 |
250 | ¥0.60692 | ¥151.73 |
500 | ¥0.54630 | ¥273.15 |
1,000 | ¥0.45536 | ¥455.36 |
5,000 | ¥0.42496 | ¥2,124.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
15,000 | ¥0.39005 | ¥5,850.75 |
30,000 | ¥0.37943 | ¥11,382.90 |