7BB-41-2L0 | ||
---|---|---|
DigiKey Part Number | 490-7718-ND | |
Manufacturer | ||
Manufacturer Product Number | 7BB-41-2L0 | |
Description | BUZZER ELEMENT STD 2.2KHZ 41MM | |
Customer Reference | ||
Detailed Description | 2.2 kHz Standard Buzzer Element 1.614" Dia (41.00mm) 300 Ohms | |
EDA/CAD Models | 7BB-41-2L0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Frequency | 2.2 kHz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Impedance | 300 Ohms | |
Capacitance @ Frequency | 30000pF @ 1kHz | |
Operating Temperature | - | |
Size / Dimension | 1.614" Dia (41.00mm) | |
Termination | Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.28000 | ¥11.28 |
10 | ¥9.39700 | ¥93.97 |
25 | ¥8.69640 | ¥217.41 |
50 | ¥8.18420 | ¥409.21 |
100 | ¥7.69170 | ¥769.17 |
250 | ¥7.13480 | ¥1,783.70 |
500 | ¥6.61764 | ¥3,308.82 |
1,000 | ¥6.18629 | ¥6,186.29 |