7BB-35-3L0 | ||
---|---|---|
DigiKey Part Number | 490-7717-ND | |
Manufacturer | ||
Manufacturer Product Number | 7BB-35-3L0 | |
Description | BUZZER ELEMENT STD 2.8KHZ 35MM | |
Customer Reference | ||
Detailed Description | 2.8 kHz Standard Buzzer Element 1.378" Dia (35.00mm) 200 Ohms |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Frequency | 2.8 kHz | |
Voltage - Input (Max) | - | |
Type | Standard | |
Impedance | 200 Ohms | |
Capacitance @ Frequency | 30000pF @ 1kHz | |
Operating Temperature | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Termination | Wire Leads | |
Base Product Number |
Resource Type | Link |
---|---|
PCN Obsolescence/ EOL | Mult Series 01/Mar/2023 |
HTML Datasheet | Piezoelectric Sound Catalog |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8531.80.9041 |
Attribute | Description |
---|---|
Other Names | 490-7717 |
Standard Package | 400 |