386862 | ||
---|---|---|
DigiKey Part Number | 82-128-ND | |
Manufacturer | ||
Manufacturer Product Number | 386862 | |
Description | 63/37 CRYSL 502 2% .032DIA 20AWG | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Leaded No-Clean Wire Solder Sn63Pb37 (63/37) 20 AWG, 21 SWG Spool, 1 lb (454 g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.032" (0.81mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | 20 AWG, 21 SWG | |
Process | Leaded | |
Form | Spool, 1 lb (454 g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 1.1 lbs (499 g) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Multicore Cored Wire for Soldering |
MSDS Material Safety Datasheet | 386862 SDS |
PCN Obsolescence/ EOL | Closing of Sale of Henkel’s Solder Material Business 06/MAY/2022 |
PCN Design/Specification | Wire Solder Series LABEL 15/Sep/2023 |
PCN Packaging | Henkel/Berquist Revised Brands 10/May/2016 |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8311.30.3000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥524.58000 | ¥524.58 |
10 | ¥415.29300 | ¥4,152.93 |
100 | ¥327.86540 | ¥32,786.54 |
Attribute | Description |
---|---|
Other Names | 82-128 MM00973 |
Standard Package | 1 |