386820 | ||
---|---|---|
DigiKey Part Number | 82-134-ND | |
Manufacturer | ||
Manufacturer Product Number | 386820 | |
Description | 63/37 HYDRO-X 2% .022DIA 23AWG | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Leaded Water Soluble Wire Solder Sn63Pb37 (63/37) 23 AWG, 24 SWG Spool, 8.8 oz (250g) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harimatec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Solder | |
Composition | Sn63Pb37 (63/37) | |
Diameter | 0.022" (0.56mm) | |
Melting Point | 361°F (183°C) | |
Flux Type | Water Soluble | |
Wire Gauge | 23 AWG, 24 SWG | |
Process | Leaded | |
Form | Spool, 8.8 oz (250g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Shipping Info | - | |
Weight | 0.551 lb (249.93 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.88000 | ¥275.88 |
5 | ¥270.25400 | ¥1,351.27 |
10 | ¥247.73300 | ¥2,477.33 |
25 | ¥202.69080 | ¥5,067.27 |
50 | ¥191.43000 | ¥9,571.50 |
100 | ¥180.16940 | ¥18,016.94 |
500 | ¥157.64824 | ¥78,824.12 |