MTCM-LNA3-B03-KIT | ||
---|---|---|
DigiKey Part Number | 881-MTCM-LNA3-B03-KIT-ND | |
Manufacturer | ||
Manufacturer Product Number | MTCM-LNA3-B03-KIT | |
Description | LTE CAT 1 USB MODEM WITH ACCESSO | |
Customer Reference | ||
Detailed Description | 3G LTE Modem AT&T, Verizon USB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Modem | |
Modulation or Protocol | LTE | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Applications | LTE | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 5Mbps | |
Base Product Number |