MTC-LNA4-B03-KIT | ||
---|---|---|
DigiKey Part Number | 881-1330-ND | |
Manufacturer | ||
Manufacturer Product Number | MTC-LNA4-B03-KIT | |
Description | LTE CAT4 MODEM USB W/USB ACCESSO | |
Customer Reference | ||
Detailed Description | RF Modem 700MHz, 850MHz, 1.7GHz, 1.9GHz LTE USB 150Mbps | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Multi-Tech Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Modem | |
Modulation or Protocol | LTE | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Applications | General Purpose | |
Interface | USB | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | 5V | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MTC-LNA4 Guide |
Environmental Information | |
Software Download | Connection Manager |
HTML Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | 5A992C |
HTSUS | 8517.62.0090 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
MTC-L4G2D-B03-KIT | Multi-Tech Systems Inc. | 14 | 881-MTC-L4G2D-B03-KIT-ND | ¥2,953.26000 | MFR Recommended |
Attribute | Description |
---|---|
Other Names | 92506701LF 881-1330 |
Standard Package | 1 |