
BU-P5169-0 | |
|---|---|
DigiKey Part Number | 314-1180-ND |
Manufacturer | |
Manufacturer Product Number | BU-P5169-0 |
Description | CONN BANANA PLUG BLACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Crimp or Solder Black |
Datasheet | Datasheet |
Category | Termination Crimp or Solder |
Manufacturer Mueller Electric Co | Insulation Fully Insulated |
Series | Color Black |
Packaging Bag | Wire Gauge 18-22 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Brass |
Gender Male | Body Material Polyvinyl Chloride (PVC) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -70°C ~ 50°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.81000 | ¥35.81 |
| 10 | ¥31.50800 | ¥315.08 |
| 25 | ¥30.26720 | ¥756.68 |
| 100 | ¥29.35760 | ¥2,935.76 |
| 500 | ¥28.77888 | ¥14,389.44 |
| 1,000 | ¥28.19983 | ¥28,199.83 |






