BU-P2240-0 | ||
---|---|---|
DigiKey Part Number | 314-1169-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-P2240-0 | |
Description | GATOR CLIP STEEL INSUL 10A 10PK | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | 10 A Insulated Alligator Test Clip Steel 0.310" (7.87mm) 1000V (1kV) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated | |
Color | Black | |
Length | 1.970" (50.04mm) | |
Termination | Crimp or Solder | |
Quantity | 10 Pieces | |
Ratings | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
HTML Datasheet | BU-P2240-x |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.89000 | ¥93.89 |
10 | ¥78.01000 | ¥780.10 |
100 | ¥74.35250 | ¥7,435.25 |
500 | ¥71.91464 | ¥35,957.32 |
1,000 | ¥68.25795 | ¥68,257.95 |
Attribute | Description |
---|---|
Other Names | 314-1169 |
Standard Package | 1 |