BU-00249-0 | ||
---|---|---|
DigiKey Part Number | 314-1221-ND | |
Manufacturer | ||
Manufacturer Product Number | BU-00249-0 | |
Description | CONN BANANA PLUG STACK SLDRLESS | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Banana Plug, Stackable Connector Standard Banana Solderless Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Set Screw, Cross Hole | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Phosphor Bronze | |
Body Material | Brass, Nickel Plating | |
Operating Temperature | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | BU-00249-x Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.18000 | ¥16.18 |
10 | ¥13.17800 | ¥131.78 |
100 | ¥12.55830 | ¥1,255.83 |
500 | ¥12.14714 | ¥6,073.57 |
1,000 | ¥11.52923 | ¥11,529.23 |
Attribute | Description |
---|---|
Other Names | BU-00249-0-ND 314-1221 |
Standard Package | 1 |