AI-000457 | ||
---|---|---|
DigiKey Part Number | 314-1428-ND | |
Manufacturer | ||
Manufacturer Product Number | AI-000457 | |
Description | GRND CABLE BU-27 TO RING TERM | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | 39.0" (990.60mm) Alligator Clip, Uninsulated To Ring Terminal Test Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Alligator to Ring Terminal | |
1st Connector | Alligator Clip, Uninsulated | |
2nd Connector | Ring Terminal | |
Cable Length | 39.0" (990.60mm) | |
Contents | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Voltage - Rated | - | |
Temperature Range | - |
Resource Type | Link |
---|---|
Datasheets | AI-000457 Datasheet |
HTML Datasheet | AI-000457 Datasheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7312.10.7000 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.40000 | ¥31.40 |
10 | ¥25.58000 | ¥255.80 |
100 | ¥24.38080 | ¥2,438.08 |
500 | ¥23.58202 | ¥11,791.01 |
1,000 | ¥22.38272 | ¥22,382.72 |
Attribute | Description |
---|---|
Other Names | 314-1428 |
Standard Package | 1 |