ZA5076 | ||
---|---|---|
DigiKey Part Number | ZA5076-ND | |
Manufacturer | ||
Manufacturer Product Number | ZA5076 | |
Description | AUTO CBL ASSY W/PLG 12V 2A W/LED | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Cable, Auto Power Plug to Battery Clips Cigarette Lighter Assembly 12 V 2 A 1' (304.8mm) Cord, ABS, Fused, LED Indicator Black | |
Datasheet | Datasheet | |
EDA/CAD Models | ZA5076 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable, Auto Power Plug to Battery Clips | |
Specifications | 1' (304.8mm) Cord, ABS, Fused, LED Indicator | |
Current Rating (Amps) | 2 A | |
Color | Black | |
Voltage - Rated | 12 V |
Resource Type | Link |
---|---|
Video File | MPD 12 V Auto Plugs | Digi-Key Daily |
Featured Product | 12 V Auto Plugs |
HTML Datasheet | ZA5076 Drawing |
EDA Models | ZA5076 Models |
Product Drawings | ZA5076 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.11000 | ¥72.11 |
10 | ¥64.92200 | ¥649.22 |
100 | ¥58.02540 | ¥5,802.54 |
1,000 | ¥42.96993 | ¥42,969.93 |
Attribute | Description |
---|---|
Other Names | ZA5076-NDR |
Standard Package | 100 |