ZA5054 | ||
---|---|---|
DigiKey Part Number | ZA5054-ND | |
Manufacturer | ||
Manufacturer Product Number | ZA5054 | |
Description | AUTO CBL ASSY W/PLG 12V 5A 10' | |
Customer Reference | ||
Detailed Description | Cable, Auto Power Plug to 2.1mm DC Plug Cigarette Lighter Assembly 12 V 5 A 10' (3.05m) Cord, ABS Black | |
Datasheet | Datasheet | |
EDA/CAD Models | ZA5054 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable, Auto Power Plug to 2.1mm DC Plug | |
Specifications | 10' (3.05m) Cord, ABS | |
Current Rating (Amps) | 5 A | |
Color | Black | |
Voltage - Rated | 12 V |