ZA2040 | ||
---|---|---|
DigiKey Part Number | ZA2040-ND | |
Manufacturer | ||
Manufacturer Product Number | ZA2040 | |
Description | AUTO POWER SOCKET 12V | |
Customer Reference | ||
Detailed Description | Auto Power Socket Cigarette Lighter Assembly 12 V Wall Mountable | |
Datasheet | Datasheet | |
EDA/CAD Models | ZA2040 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Socket | |
Specifications | Wall Mountable | |
Color | - | |
Voltage - Rated | 12 V |