BK-6142 | ||
---|---|---|
DigiKey Part Number | BK-6142-ND | |
Manufacturer | ||
Manufacturer Product Number | BK-6142 | |
Description | AUTO PLUG AP-121 MODIFIED 10A | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Cigarette Lighter Assembly | |
Datasheet | Datasheet | |
EDA/CAD Models | BK-6142 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Specifications | - | |
Color | - |
Resource Type | Link |
---|---|
CAD Models | BK-6142 Models |
EDA Models | BK-6142 Models |
Product Drawings | BK-6142 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.81000 | ¥80.81 |
10 | ¥67.86100 | ¥678.61 |
100 | ¥55.96190 | ¥5,596.19 |
1,000 | ¥45.14818 | ¥45,148.18 |
Attribute | Description |
---|---|
Standard Package | 1,000 |