BK-6005 | ||
---|---|---|
DigiKey Part Number | BK-6005-ND | |
Manufacturer | ||
Manufacturer Product Number | BK-6005 | |
Description | FUSE CLIP CARTRIDGE PCB | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | BK-6005 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.70000 | ¥3.70 |
5 | ¥3.58600 | ¥17.93 |
10 | ¥3.48600 | ¥34.86 |
50 | ¥2.93020 | ¥146.51 |
100 | ¥2.43250 | ¥243.25 |
300 | ¥2.21110 | ¥663.33 |
500 | ¥1.87936 | ¥939.68 |
1,000 | ¥1.65833 | ¥1,658.33 |
5,000 | ¥1.49250 | ¥7,462.50 |