AS214 | ||
---|---|---|
DigiKey Part Number | AS214-ND | |
Manufacturer | ||
Manufacturer Product Number | AS214 | |
Description | AUTO POWER SOCKET 12V 15A BLACK | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Auto Power Socket Cigarette Lighter Assembly 12 V 15 A 12mm DIN Socket, Nylon, Weather Resistant Black | |
Datasheet | Datasheet | |
EDA/CAD Models | AS214 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Socket | |
Specifications | 12mm DIN Socket, Nylon, Weather Resistant | |
Current Rating (Amps) | 15 A | |
Color | Black | |
Voltage - Rated | 12 V |
Resource Type | Link |
---|---|
Datasheets | AS214 |
Video File | MPD 12 V Auto Plugs | Digi-Key Daily |
Featured Product | 12 V Auto Plugs |
HTML Datasheet | AS214 |
EDA Models | AS214 Models |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.57000 | ¥40.57 |
10 | ¥36.86000 | ¥368.60 |
100 | ¥32.47580 | ¥3,247.58 |
1,000 | ¥23.54499 | ¥23,544.99 |
Attribute | Description |
---|---|
Standard Package | 100 |