APP-004 | ||
---|---|---|
DigiKey Part Number | APP-004-ND | |
Manufacturer | ||
Manufacturer Product Number | APP-004 | |
Description | AUTO POWER PLUG 12V 3A GRAY | |
Customer Reference | ||
Detailed Description | Auto Power Plug Cigarette Lighter Assembly 12 V 3 A ABS, Fused, Strain Relief Gray | |
Datasheet | Datasheet | |
EDA/CAD Models | APP-004 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Auto Power Plug | |
Specifications | ABS, Fused, Strain Relief | |
Current Rating (Amps) | 3 A | |
Color | Gray | |
Voltage - Rated | 12 V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.10000 | ¥36.10 |
10 | ¥32.80400 | ¥328.04 |
25 | ¥31.07240 | ¥776.81 |
50 | ¥30.34860 | ¥1,517.43 |
100 | ¥28.90320 | ¥2,890.32 |