AP-131 | ||
---|---|---|
DigiKey Part Number | AP-131-ND | |
Manufacturer | ||
Manufacturer Product Number | AP-131 | |
Description | AUTO POWER PLUG 12V 2A BLACK | |
Customer Reference | ||
Detailed Description | Auto Power Plug Cigarette Lighter Assembly 12 V 2 A ABS, CE Listed, Fused Black | |
Datasheet | Datasheet | |
EDA/CAD Models | AP-131 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Auto Power Plug | |
Specifications | ABS, CE Listed, Fused | |
Current Rating (Amps) | 2 A | |
Color | Black | |
Voltage - Rated | 12 V |