172-4207 | ||
---|---|---|
DigiKey Part Number | 172-4207-ND | |
Manufacturer | ||
Manufacturer Product Number | 172-4207 | |
Description | CBL ASSY 2.1MM PLUG-CBL FLAT | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | Cable Assembly 2.1mm ID, 5.5mm OD Plug, Right Angle to Wire Leads Flat | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MPD (Memory Protection Devices) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 2.1mm ID, 5.5mm OD | |
Style | Plug, Right Angle to Wire Leads | |
Length | - | |
Cable Type | Flat | |
Shielding | Unshielded | |
Usage | - |
Resource Type | Link |
---|---|
HTML Datasheet | 172-4207 Drawing |
Product Drawings | 172-4207 Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.34000 | ¥36.34 |
10 | ¥32.98900 | ¥329.89 |
25 | ¥31.24640 | ¥781.16 |
50 | ¥30.51940 | ¥1,525.97 |
100 | ¥29.06590 | ¥2,906.59 |
250 | ¥25.43272 | ¥6,358.18 |
500 | ¥24.70596 | ¥12,352.98 |
1,000 | ¥21.07276 | ¥21,072.76 |
2,500 | ¥19.61951 | ¥49,048.77 |
Attribute | Description |
---|---|
Standard Package | 100 |