K7803T-500R3 | ||
---|---|---|
DigiKey Part Number | 2725-K7803T-500R3-ND | |
Manufacturer | ||
Manufacturer Product Number | K7803T-500R3 | |
Description | DC DC CONVERTER 3.3V 1.7W | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 4.75V - 36V Input | |
Datasheet | Datasheet | |
EDA/CAD Models | K7803T-500R3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Linear Regulator Replacement | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.75V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 1.7 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 8 Leads | |
Size / Dimension | 0.60" L x 0.33" W x 0.32" H (15.2mm x 8.5mm x 8.3mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.27000 | ¥59.27 |
5 | ¥57.49400 | ¥287.47 |
10 | ¥55.71400 | ¥557.14 |
25 | ¥53.34160 | ¥1,333.54 |
50 | ¥49.78380 | ¥2,489.19 |
250 | ¥46.22792 | ¥11,556.98 |
500 | ¥23.87132 | ¥11,935.66 |