Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MPQ4460DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1299-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4460DQ-LF-P |
Description | IC REG BUCK ADJ 2.5A 10QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 10-VFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | Up to 4MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥28.46270 | ¥14,231.35 |
| 1,000 | ¥27.72863 | ¥27,728.63 |
| 1,500 | ¥27.36109 | ¥41,041.64 |
| 2,500 | ¥26.95386 | ¥67,384.65 |







